Parametric Equivalent

BTA2008-1000DNML | |
|---|---|
DigiKey Part Number | BTA2008-1000DNML-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BTA2008-1000DNML |
Description | TRIAC 1KV 0.8A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 1 kV 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1 kV | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 9.9A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09116 € | 911,60 € |
| 20 000 | 0,08402 € | 1 680,40 € |
| 30 000 | 0,08038 € | 2 411,40 € |
| 50 000 | 0,07629 € | 3 814,50 € |
| 70 000 | 0,07387 € | 5 170,90 € |
| 100 000 | 0,07152 € | 7 152,00 € |
| Unit Price without VAT: | 0,09116 € |
|---|---|
| Unit Price with VAT: | 0,10939 € |


