Similar
Similar

BTA201-800ER,126 | |
|---|---|
DigiKey Part Number | 1740-1428-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BTA201-800ER,126 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 12 mA |
Packaging Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103NE | Littelfuse Inc. | 0 | L0103NE-ND | 0,24161 € | Similar |
| L0103NEAP | Littelfuse Inc. | 0 | L0103NEAP-ND | 0,24665 € | Similar |
| L0103NERP | Littelfuse Inc. | 0 | L0103NERPTR-ND | 0,24665 € | Similar |
| L0107NE | Littelfuse Inc. | 0 | L0107NE-ND | 0,24161 € | Similar |
| L0107NEAP | Littelfuse Inc. | 0 | L0107NEAP-ND | 0,24665 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22316 € | 2 231,60 € |
| Unit Price without VAT: | 0,22316 € |
|---|---|
| Unit Price with VAT: | 0,26779 € |



