Parametric Equivalent



| BT155W-1200TQ | |
|---|---|
| DigiKey Part Number | 1740-1227-ND | 
| Manufacturer | |
| Manufacturer Product Number | BT155W-1200TQ | 
| Description | SCR 1.2KV 79A TO-247-3 | 
| Customer Reference | |
| Detailed Description | SCR 1.2 kV 79 A Standard Recovery Through Hole TO-247-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BT155W-1200TQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WeEn Semiconductors | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Voltage - Off State | 1.2 kV | |
| Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
| Current - Gate Trigger (Igt) (Max) | 50 mA | |
| Voltage - On State (Vtm) (Max) | 1.5 V | |
| Current - On State (It (AV)) (Max) | 50 A | |
| Current - On State (It (RMS)) (Max) | 79 A | |
| Current - Hold (Ih) (Max) | 200 mA | |
| Current - Off State (Max) | 3 mA | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 650A, 715A | |
| SCR Type | Standard Recovery | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-247-3 | |
| Supplier Device Package | TO-247-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 960 | 1,24770 € | 1 197,79 € | 
| Unit Price without VAT: | 1,24770 € | 
|---|---|
| Unit Price with VAT: | 1,49724 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France