Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BT139B-800G,118 | |
|---|---|
DigiKey Part Number | BT139B-800G,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT139B-800G,118 |
Description | TRIAC 800V 16A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 155A, 170A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8015N5RP | Littelfuse Inc. | 1 000 | 18-Q8015N5RPCT-ND | 4,99000 € | Direct |
| BCR16CS-16LB#B00 | Renesas Electronics Corporation | 0 | BCR16CS-16LB#B00-ND | 0,00000 € | Similar |
| Q8010N5RP | Littelfuse Inc. | 0 | Q8010N5RPTR-ND | 1,85594 € | Similar |
| Q8016NH3RP | Littelfuse Inc. | 0 | Q8016NH3RPTR-ND | 2,37896 € | Similar |
| Q8016NH4RP | Littelfuse Inc. | 4 500 | Q8016NH4RPCT-ND | 5,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 0,48309 € | 2 705,30 € |
| Unit Price without VAT: | 0,48309 € |
|---|---|
| Unit Price with VAT: | 0,57971 € |





