
BT131-600D/L01EP | |
|---|---|
DigiKey Part Number | BT131-600D/L01EP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT131-600D/L01EP |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11086 € | 1 108,60 € |
| Unit Price without VAT: | 0,11086 € |
|---|---|
| Unit Price with VAT: | 0,13303 € |


