Terminal Block Connector 4 Position Disconnect Green 10-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1361910000

DigiKey Part Number
5831-1361910000-ND
Manufacturer
Manufacturer Product Number
1361910000
Description
Terminal Screw connection 4 mm
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Green 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Retail Package
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
27 A
Voltage - IEC
500V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
851,69541 €144,11 €
Unit Price without VAT:1,69541 €
Unit Price with VAT:2,03449 €