Connector Header Through Hole 6 position 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770178-1

DigiKey Part Number
5831-770178-1-ND
Manufacturer
Manufacturer Product Number
770178-1
Description
Pin & Socket Connectors 6C DBL R
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.163" (4.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.754" (19.15mm)
Insulation Height
0.531" (13.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
9.5A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
851,73847 €147,77 €
Unit Price without VAT:1,73847 €
Unit Price with VAT:2,08616 €