Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52475

DigiKey Part Number
5831-52475-ND
Manufacturer
Manufacturer Product Number
52475
Description
TERMINAL,PG SPR SPD 12-10 10
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.219" (30.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.200" (5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2500,62824 €157,06 €
1 0000,61963 €619,63 €
Unit Price without VAT:0,62824 €
Unit Price with VAT:0,75389 €