BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5222132-1

DigiKey Part Number
5831-5222132-1-ND
Manufacturer
Manufacturer Product Number
5222132-1
Description
Connectors VERTICAL JACK 75 OHM
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
208,21000 €164,20 €
808,06388 €645,11 €
1207,92617 €951,14 €
2207,77982 €1 711,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,85200 €