
46673 | |
|---|---|
DigiKey Part Number | 5831-46673-ND |
Manufacturer | |
Manufacturer Product Number | 46673 |
Description | DAHT HAND TOOL STRATO 22-16 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,23000 € | 1 496,23 € |
| Unit Price without VAT: | 1 496,23000 € |
|---|---|
| Unit Price with VAT: | 1 795,47600 € |


