
4-1415073-1 | |
|---|---|
DigiKey Part Number | 5831-4-1415073-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415073-1 |
Description | Power/Signal Relay, 1 Form C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,35350 € | 207,07 € |
| 40 | 9,02400 € | 360,96 € |
| 80 | 8,57800 € | 686,24 € |
| 100 | 7,81460 € | 781,46 € |
| Unit Price without VAT: | 10,35350 € |
|---|---|
| Unit Price with VAT: | 12,42420 € |


