
390088-2 | |
|---|---|
DigiKey Part Number | 5831-390088-2-ND |
Manufacturer | |
Manufacturer Product Number | 390088-2 |
Description | Jumper (Busbar) Shunt |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.247" (6.27mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,42009 € | 147,03 € |
| Unit Price without VAT: | 0,42009 € |
|---|---|
| Unit Price with VAT: | 0,50411 € |


