New at DigiKey
350767-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350767-1

DigiKey Part Number
5831-350767-1-ND
Manufacturer
Manufacturer Product Number
350767-1
Description
Pin&Socket Connectors 03P HSG. C
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 425
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,30880 €154,40 €
1 5000,27449 €411,74 €
Unit Price without VAT:0,30880 €
Unit Price with VAT:0,37056 €