
34130 | |
|---|---|
DigiKey Part Number | 5831-34130-ND |
Manufacturer | |
Manufacturer Product Number | 34130 |
Description | SPLICE,SOLIS PARA 22-16 |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,08835 € | 150,19 € |
| 5 100 | 0,08664 € | 441,86 € |
| 10 200 | 0,08578 € | 874,96 € |
| 17 000 | 0,08321 € | 1 414,57 € |
| 25 500 | 0,08235 € | 2 099,93 € |
| Unit Price without VAT: | 0,08835 € |
|---|---|
| Unit Price with VAT: | 0,10602 € |








