Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324172

DigiKey Part Number
5831-324172-ND
Manufacturer
Manufacturer Product Number
324172
Description
TERMINAL PG SPD FLG 12-10 8
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.416" (10.57mm)
Length - Overall
1.057" (26.85mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.591" (15.01mm)
Tongue Inside Opening
0.171" (4.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5500,26678 €146,73 €
1 6500,25818 €426,00 €
3 3000,25388 €837,80 €
5 5000,24355 €1 339,52 €
Unit Price without VAT:0,26678 €
Unit Price with VAT:0,32014 €