
2044840000 | |
|---|---|
DigiKey Part Number | 5831-2044840000-ND |
Manufacturer | |
Manufacturer Product Number | 2044840000 |
Description | CURRENT-MEASURING TRANSDUCER INP |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 10A (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 300V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 74,30500 € | 148,61 € |
| Unit Price without VAT: | 74,30500 € |
|---|---|
| Unit Price with VAT: | 89,16600 € |

