
1269960000 | |
|---|---|
DigiKey Part Number | 5831-1269960000-ND |
Manufacturer | |
Manufacturer Product Number | 1269960000 |
Description | TERMINAL BLOCK IP20 |
Customer Reference | |
Detailed Description | 5 Pole Power Distribution Block Assembly 30 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | 5 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-14 AWG | |
Load Side Wire/Stud Size | 10-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 24,42167 € | 146,53 € |
| Unit Price without VAT: | 24,42167 € |
|---|---|
| Unit Price with VAT: | 29,30600 € |


