New at DigiKey
Image for 1210400973 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210400973

DigiKey Part Number
5831-1210400973-ND
Manufacturer
Manufacturer Product Number
1210400973
Description
CAB453N PUR 4G075X2500 NE
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Wire Leads
Cable Length
2.5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 320
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1510,71733 €160,76 €
Unit Price without VAT:10,71733 €
Unit Price with VAT:12,86080 €