
TK2-48-AG | |
|---|---|
DigiKey Part Number | A114366-ND |
Manufacturer | |
Manufacturer Product Number | TK2-48-AG |
Description | DIN RAIL 78MMX17MM SLOT 48" PVC |
Customer Reference | |
Detailed Description | Din Rail C Section 3.100" W x 0.700" H (78.74mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 48.000" (1219.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | 3.100" W x 0.700" H (78.74mm x 17.78mm) | |
Length | 48.000" (1219.20mm) | |
Thickness | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Plating | - | |
Base Product Number |


