
DV6424/12 | |
|---|---|
DigiKey Part Number | 2266-DV6424/12-ND |
Manufacturer | |
Manufacturer Product Number | DV6424/12 |
Description | DV6424/12 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 159.7mm H Ball 306.3 CFM (8.58m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 159.7mm H | |
Width | 51.00mm | |
Air Flow | 306.3 CFM (8.58m³/min) | |
Static Pressure | 1.710 in H2O (425.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 41 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 1.70A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Metal | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |

