153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110

0153660057

DigiKey Part Number
900-0153660057-ND
Manufacturer
Manufacturer Product Number
0153660057
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,88000 €3,88 €
203,13400 €62,68 €
402,98425 €119,37 €
602,90000 €174,00 €
1002,79720 €279,72 €
2602,61485 €679,86 €
5002,49698 €1 248,49 €
1 0002,37786 €2 377,86 €
2 5002,22915 €5 572,88 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,65600 €

Other Suppliers on DigiKey

100In Stock
Ships from WEC