
WL-1032D5 | |
|---|---|
DigiKey Part Number | 6088-WL-1032D5-ND |
Manufacturer | |
Manufacturer Product Number | WL-1032D5 |
Description | NEON IND .50" GRN 115VAC FLUSH 6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Fresnel 105V ~ 125V 1.5mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | 1.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,48500 € | 44,85 € |
| 100 | 3,62710 € | 362,71 € |
| 500 | 3,25298 € | 1 626,49 € |
| 1 000 | 3,13146 € | 3 131,46 € |
| 2 000 | 3,02871 € | 6 057,42 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

