
WLCW1005CQW2N4TB | |
|---|---|
DigiKey Part Number | 1292-WLCW1005CQW2N4TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW1005CQW2N4TB |
Description | FIXED IND 2.4NH 1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric) |
Category | DC Resistance (DCR) 27mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 14GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.5nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04457 € | 445,70 € |
| Unit Price without VAT: | 0,04457 € |
|---|---|
| Unit Price with VAT: | 0,05348 € |

