
WLQC1515H0J68NLB | |
|---|---|
DigiKey Part Number | 1292-WLQC1515H0J68NLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLQC1515H0J68NLB |
Description | COIL AIR CORE 68NH 5% SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 5.5 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | 230 @ 400MHz | |
Frequency - Self Resonant | 2.13GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 400 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.210" L x 0.140" W (5.33mm x 3.56mm) | |
Height - Seated (Max) | 0.154" (3.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13101 € | 262,02 € |
| Unit Price without VAT: | 0,13101 € |
|---|---|
| Unit Price with VAT: | 0,15721 € |

