Image for TT32X335K100CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT32X335K100CT

DigiKey Part Number
1292-TT32X335K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TT32X335K100CT
Description
CAP CER 3.3UF 10V X5R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low Profile
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04070 €122,10 €
Manufacturers Standard Package
Unit Price without VAT:0,04070 €
Unit Price with VAT:0,04884 €