1206 (1.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH31B471K251CT

DigiKey Part Number
1292-SH31B471K251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH31B471K251CT
Description
CAP CER 470PF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,01929 €57,87 €
Manufacturers Standard Package
Unit Price without VAT:0,01929 €
Unit Price with VAT:0,02315 €