
S255B471K502CT | |
|---|---|
DigiKey Part Number | 1292-S255B471K502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S255B471K502CT |
Description | CAP CER 470PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Temperature Coefficient | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22686 € | 226,86 € |
| Unit Price without VAT: | 0,22686 € |
|---|---|
| Unit Price with VAT: | 0,27223 € |

