
RFPDV3225200F0T | |
|---|---|
DigiKey Part Number | 1292-RFPDV3225200F0TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFPDV3225200F0T |
Description | RF POWER DIVIDER 950-2150MHZ 121 |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 10dB, 3.1 VSWR (Max) 1210 (3225 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 4.2dB |
Manufacturer Walsin Technology Corporation | Frequency 950 MHz ~ 2.15 GHz |
Series | Specifications Isolation (Min) 10dB, 3.1 VSWR (Max) |
Packaging Cut Tape (CT) | Size / Dimension 0.126" L x 0.098" W x 0.079" H (3.20mm x 2.50mm x 2.00mm) |
Part Status Active | Package / Case 1210 (3225 Metric), 6 PC Pad |

