
RFPCA460605NNAB301 | |
|---|---|
DigiKey Part Number | 1292-1092-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA460605NNAB301 |
Description | RF ANT 2.4GHZ PCB TRACE CAB ADH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Walsin Technology Corporation | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 3.8dB |
Frequency Group UHF (2GHz ~ 3GHz) | Power - Max 1 W |
Frequency (Center/Band) 2.4GHz | Features Cable - 50mm |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Adhesive |
Antenna Type PCB Trace | Height (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,64360 € | 41,09 € |
| 100 | 1,47520 € | 147,52 € |
| 250 | 1,39484 € | 348,71 € |
| 500 | 1,34646 € | 673,23 € |
| 2 000 | 1,27385 € | 2 547,70 € |
| 4 000 | 1,24686 € | 4 987,44 € |
| 6 000 | 1,23334 € | 7 400,04 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

