RFDIP2510G15AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFDIP2510G15AT

DigiKey Part Number
1292-RFDIP2510G15ATTR-ND - Tape & Reel (TR)
1292-RFDIP2510G15ATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RFDIP2510G15AT
Description
DIPLEXER 5-1002MHZ/1125-1675MHZ
Customer Reference
Detailed Description
RF Diplexer 5MHz ~ 1.002GHz / 1.125GHz ~ 1.675GHz 1008 (2520 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
5MHz ~ 1.002GHz / 1.125GHz ~ 1.675GHz
Low Band Attenuation (min / max dB)
3.70dB / -
High Band Attenuation (min / max dB)
2.00dB / -
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 8 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.