
RF15N100J500CT | |
|---|---|
DigiKey Part Number | 1292-RF15N100J500CTTR-ND - Tape & Reel (TR) 1292-RF15N100J500CT-ND - Cut Tape (CT) 1292-RF15N100J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF15N100J500CT |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01518 € | 7,59 € |
| 1 000 | 0,01190 € | 11,90 € |
| 2 500 | 0,00761 € | 19,02 € |
| 5 000 | 0,00706 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00560 € | 56,00 € |
| 20 000 | 0,00463 € | 92,60 € |
| 30 000 | 0,00460 € | 138,00 € |
| 50 000 | 0,00456 € | 228,00 € |
| 70 000 | 0,00455 € | 318,50 € |
| 100 000 | 0,00440 € | 440,00 € |
| 120 000 | 0,00432 € | 518,40 € |
| 240 000 | 0,00410 € | 984,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

