
MT31B105K500CT | |
|---|---|
DigiKey Part Number | 1292-MT31B105K500CTTR-ND - Tape & Reel (TR) 1292-MT31B105K500CT-ND - Cut Tape (CT) 1292-MT31B105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT31B105K500CT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05562 € | 27,81 € |
| 1 000 | 0,05047 € | 50,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04624 € | 92,48 € |
| 4 000 | 0,04276 € | 171,04 € |
| 6 000 | 0,04102 € | 246,12 € |
| 10 000 | 0,03909 € | 390,90 € |
| 14 000 | 0,03796 € | 531,44 € |
| 20 000 | 0,03687 € | 737,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

