100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N101J500CT

DigiKey Part Number
1292-MT18N101J500CTTR-ND - Tape & Reel (TR)
1292-MT18N101J500CT-ND - Cut Tape (CT)
1292-MT18N101J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT18N101J500CT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JPNPO9BN101YAGEO54 83013-AC0603JPNPO9BN101CT-ND0,08000 €Parametric Equivalent
AC0603JRNPO9BN101YAGEO106 507311-3089-1-ND0,08000 €Parametric Equivalent
C0603C101J5GACAUTOKEMET14 857399-6842-1-ND0,11000 €Parametric Equivalent
CBR06C101J5GACAUTOKEMET4 079399-CBR06C101J5GACAUTOCT-ND0,59000 €Parametric Equivalent
CGA3E2C0G1H101J080AATDK393 584445-5640-1-ND0,12000 €Parametric Equivalent
In-Stock: 2 909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01620 €0,81 €
1000,01380 €1,38 €
5000,00974 €4,87 €
1 0000,00852 €8,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00637 €25,48 €
8 0000,00572 €45,76 €
12 0000,00539 €64,68 €
20 0000,00503 €100,60 €
28 0000,00481 €134,68 €
40 0000,00461 €184,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €