Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N3R0B500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N3R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N3R0B500CT |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U3R0B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R0BHTR-ND | 0,02842 € | Parametric Equivalent |
| 04025U3R0B4T4A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R0BNTR-ND | 0,02307 € | Parametric Equivalent |
| AC0402BRNPO9BN3R0 | YAGEO | 754 | 13-AC0402BRNPO9BN3R0CT-ND | 0,08000 € | Parametric Equivalent |
| CBR04C309B5GACAUTO | KEMET | 0 | 399-CBR04C309B5GACAUTOTR-ND | 0,02434 € | Parametric Equivalent |
| GCM1555C1H3R0BA16D | Murata Electronics | 234 622 | 490-14421-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00330 € | 33,00 € |
| Unit Price without VAT: | 0,00330 € |
|---|---|
| Unit Price with VAT: | 0,00396 € |






