
HH15N101J500CT | |
|---|---|
DigiKey Part Number | 1292-HH15N101J500CTTR-ND - Tape & Reel (TR) 1292-HH15N101J500CT-ND - Cut Tape (CT) 1292-HH15N101J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HH15N101J500CT |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00880 € | 0,88 € |
| 500 | 0,00606 € | 3,03 € |
| 1 000 | 0,00524 € | 5,24 € |
| 2 500 | 0,00438 € | 10,95 € |
| 5 000 | 0,00387 € | 19,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00344 € | 34,40 € |
| 20 000 | 0,00310 € | 62,00 € |
| 30 000 | 0,00292 € | 87,60 € |
| 50 000 | 0,00273 € | 136,50 € |
| 70 000 | 0,00262 € | 183,40 € |
| 100 000 | 0,00251 € | 251,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

