Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B475M160CT | |
|---|---|
DigiKey Part Number | 1292-1210B475M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210B475M160CT |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B475M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD10YC475MAB2A | KYOCERA AVX | 0 | 478-LD10YC475MAB2ATR-ND | 0,54470 € | Parametric Equivalent |
| MLASE32NSB7475MTNA01 | Taiyo Yuden | 0 | 587-MLASE32NSB7475MTNA01TR-ND | 0,11275 € | Parametric Equivalent |
| MSASE32NSB7475MTNA01 | Taiyo Yuden | 1 990 | 587-MSASE32NSB7475MTNA01CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09496 € | 94,96 € |
| Unit Price without VAT: | 0,09496 € |
|---|---|
| Unit Price with VAT: | 0,11395 € |




