
| 0805B333K500CT | |
|---|---|
| DigiKey Part Number | 1292-1578-2-ND - Tape & Reel (TR) 1292-1578-1-ND - Cut Tape (CT) 1292-1578-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0805B333K500CT | 
| Description | CAP CER 0.033UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0805B333K500CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02300 € | 0,23 € | 
| 50 | 0,01560 € | 0,78 € | 
| 100 | 0,01320 € | 1,32 € | 
| 500 | 0,00934 € | 4,67 € | 
| 1 000 | 0,00815 € | 8,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,00639 € | 25,56 € | 
| 8 000 | 0,00574 € | 45,92 € | 
| 12 000 | 0,00541 € | 64,92 € | 
| 20 000 | 0,00505 € | 101,00 € | 
| 28 000 | 0,00484 € | 135,52 € | 
| 40 000 | 0,00464 € | 185,60 € | 
| 48 000 | 0,00454 € | 217,92 € | 
| 96 000 | 0,00422 € | 405,12 € | 
| 100 000 | 0,00420 € | 420,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France