
0603N750J500CT | |
|---|---|
DigiKey Part Number | 1292-1545-2-ND - Tape & Reel (TR) 1292-1545-1-ND - Cut Tape (CT) 1292-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N750J500CT |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N750J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01072 € | 5,36 € |
| 1 000 | 0,00939 € | 9,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00385 € | 15,40 € |
| 8 000 | 0,00377 € | 30,16 € |
| 12 000 | 0,00375 € | 45,00 € |
| 20 000 | 0,00371 € | 74,20 € |
| 28 000 | 0,00369 € | 103,32 € |
| 40 000 | 0,00367 € | 146,80 € |
| 48 000 | 0,00366 € | 175,68 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

