Upgrade

0603N5R0G101CT | |
|---|---|
DigiKey Part Number | 1292-1538-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N5R0G101CT |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R0G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N5R0B101CT | Walsin Technology Corporation | 10 357 | 1292-1649-1-ND | 0,09000 € | Upgrade |


