
0603N5R0B101CT | |
|---|---|
DigiKey Part Number | 1292-1649-2-ND - Tape & Reel (TR) 1292-1649-1-ND - Cut Tape (CT) 1292-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N5R0B101CT |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R0B101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02152 € | 10,76 € |
| 1 000 | 0,01912 € | 19,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01554 € | 62,16 € |
| 8 000 | 0,01421 € | 113,68 € |
| 12 000 | 0,01355 € | 162,60 € |
| 20 000 | 0,01281 € | 256,20 € |
| 28 000 | 0,01238 € | 346,64 € |
| 40 000 | 0,01197 € | 478,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

