51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N510J500CT

DigiKey Part Number
1292-1531-2-ND - Tape & Reel (TR)
1292-1531-1-ND - Cut Tape (CT)
1292-1531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N510J500CT
Description
CAP CER 51PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N510J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A510JAT2AKYOCERA AVX49 522478-10326-1-ND0,08000 €Direct
C0603C510J5GACAUTOKEMET5 359399-C0603C510J5GACAUTOCT-ND0,25000 €Parametric Equivalent
C0603C510J5GACTUKEMET16 441399-C0603C510J5GACTUCT-ND0,23000 €Parametric Equivalent
CBR06C510J5GACAUTOKEMET11 340399-CBR06C510J5GACAUTOCT-ND0,59000 €Parametric Equivalent
CC0603JRNPO9BN510YAGEO5 756311-3358-1-ND0,08000 €Parametric Equivalent
In-Stock: 956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01860 €0,93 €
1000,01590 €1,59 €
5000,01128 €5,64 €
1 0000,00989 €9,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00637 €25,48 €
8 0000,00572 €45,76 €
12 0000,00539 €64,68 €
20 0000,00503 €100,60 €
28 0000,00481 €134,68 €
40 0000,00461 €184,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €