
0603B474K250CT | |
|---|---|
DigiKey Part Number | 1292-1452-2-ND - Tape & Reel (TR) 1292-1452-1-ND - Cut Tape (CT) 1292-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B474K250CT |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B474K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01820 € | 1,82 € |
| 500 | 0,01300 € | 6,50 € |
| 1 000 | 0,01142 € | 11,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00864 € | 34,56 € |
| 8 000 | 0,00781 € | 62,48 € |
| 12 000 | 0,00740 € | 88,80 € |
| 20 000 | 0,00694 € | 138,80 € |
| 28 000 | 0,00667 € | 186,76 € |
| 40 000 | 0,00641 € | 256,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

