Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B331K101CT | |
|---|---|
DigiKey Part Number | 1292-0603B331K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B331K101CT |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B331K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B331K101CT | Walsin Technology Corporation | 0 | 1292-SH18B331K101CTTR-ND | 0,00580 € | Parametric Equivalent |
| 885012206105 | Würth Elektronik | 867 | 732-12199-1-ND | 0,08000 € | Parametric Equivalent |
| C0603C331K1RACAUTO | KEMET | 0 | 399-C0603C331K1RACAUTOTR-ND | 0,05519 € | Parametric Equivalent |
| C0603C331K1RACTU | KEMET | 24 903 | 399-C0603C331K1RACTUCT-ND | 0,26000 € | Parametric Equivalent |
| C0603C331K1RALTU | KEMET | 0 | 399-C0603C331K1RALTUTR-ND | 0,08785 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00539 € | 21,56 € |
| Unit Price without VAT: | 0,00539 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |









