Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B183K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B183K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B183K250CT |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B183K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C183K3RACTU | KEMET | 1 450 | 399-C0603C183K3RACTUCT-ND | 0,20000 € | Parametric Equivalent |
| C0603C183K3RALTU | KEMET | 0 | 399-C0603C183K3RALTUTR-ND | 0,06406 € | Parametric Equivalent |
| C0603S183K3RACTU | KEMET | 0 | 399-C0603S183K3RACTUTR-ND | 0,05499 € | Parametric Equivalent |
| C0603Y183K3RACTU | KEMET | 0 | 399-C0603Y183K3RACTUCT-ND | 0,27000 € | Parametric Equivalent |
| CC0603KRX7R8BB183 | YAGEO | 22 | 311-4081-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00465 € | 18,60 € |
| Unit Price without VAT: | 0,00465 € |
|---|---|
| Unit Price with VAT: | 0,00558 € |






