330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N331J500CT

DigiKey Part Number
1292-1308-2-ND - Tape & Reel (TR)
1292-1308-1-ND - Cut Tape (CT)
1292-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N331J500CT
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N331J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02100 €0,21 €
500,01420 €0,71 €
1000,01200 €1,20 €
5000,00844 €4,22 €
1 0000,00735 €7,35 €
2 5000,00620 €15,50 €
5 0000,00552 €27,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00495 €49,50 €
20 0000,00449 €89,80 €
30 0000,00426 €127,80 €
50 0000,00400 €200,00 €
70 0000,00385 €269,50 €
100 0000,00371 €371,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €