
0402N1R8B500CT | |
|---|---|
DigiKey Part Number | 1292-1276-2-ND - Tape & Reel (TR) 1292-1276-1-ND - Cut Tape (CT) 1292-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N1R8B500CT |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R8B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01142 € | 5,71 € |
| 1 000 | 0,01001 € | 10,01 € |
| 2 500 | 0,00852 € | 21,30 € |
| 5 000 | 0,00763 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00690 € | 69,00 € |
| 20 000 | 0,00630 € | 126,00 € |
| 30 000 | 0,00600 € | 180,00 € |
| 50 000 | 0,00567 € | 283,50 € |
| 70 000 | 0,00547 € | 382,90 € |
| 100 000 | 0,00528 € | 528,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

