0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B563K160CT

DigiKey Part Number
1292-1222-2-ND - Tape & Reel (TR)
1292-1222-1-ND - Cut Tape (CT)
1292-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B563K160CT
Description
CAP CER 0.056UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B563K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01360 €0,68 €
1000,01150 €1,15 €
5000,00804 €4,02 €
1 0000,00699 €6,99 €
2 5000,00590 €14,75 €
5 0000,00524 €26,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00470 €47,00 €
20 0000,00425 €85,00 €
30 0000,00403 €120,90 €
50 0000,00378 €189,00 €
70 0000,00364 €254,80 €
100 0000,00350 €350,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €