3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B392K500CT

DigiKey Part Number
1292-1207-2-ND - Tape & Reel (TR)
1292-1207-1-ND - Cut Tape (CT)
1292-1207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B392K500CT
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B392K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C392K5RACAUTOKEMET4 893399-17557-1-ND0,08000 €Parametric Equivalent
C0402C392K5RACTUKEMET93 340399-C0402C392K5RACTUCT-ND0,08000 €Parametric Equivalent
CC0402KRX7R9BB392YAGEO238 112311-1725-1-ND0,08000 €Parametric Equivalent
CL05B392KB5NNNCSamsung Electro-Mechanics92 2891276-1562-1-ND0,08000 €Parametric Equivalent
GCM155R71H392KA37DMurata Electronics30 012490-GCM155R71H392KA37DCT-ND0,08000 €Parametric Equivalent
In-Stock: 8 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01860 €0,93 €
1000,01600 €1,60 €
5000,01138 €5,69 €
1 0000,00996 €9,96 €
2 5000,00848 €21,20 €
5 0000,00759 €37,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00253 €25,30 €
20 0000,00226 €45,20 €
30 0000,00213 €63,90 €
50 0000,00198 €99,00 €
70 0000,00189 €132,30 €
100 0000,00181 €181,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €