0402B152K100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 5 610
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 990
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6 422
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04011 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01187 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01147 €
Datasheet
1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B152K100CT

DigiKey Part Number
1292-0402B152K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B152K100CT
Description
CAP CER 1500PF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B152K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205007Würth Elektronik5 610732-7502-1-ND0,08000 €Parametric Equivalent
C0402C152K8RACTUKEMET9 990399-15299-1-ND0,31000 €Parametric Equivalent
KGM05AR71A152KHKYOCERA AVX6 422478-KGM05AR71A152KHCT-ND0,22000 €Parametric Equivalent
KGM05AR71A152KNKYOCERA AVX0478-KGM05AR71A152KNTR-ND0,04011 €Parametric Equivalent
VJ0402Y152KXQCW1BCVishay Vitramon0VJ0402Y152KXQCW1BC-ND0,01187 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00099 €9,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00099 €
Unit Price with VAT:0,00119 €