Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B104J100CT | |
|---|---|
DigiKey Part Number | 1292-0402B104J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B104J100CT |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD104JAT2A | KYOCERA AVX | 0 | 0402ZD104JAT2A-ND | 0,10414 € | Similar |
| C0402C104J8RACAUTO | KEMET | 7 388 | 399-19366-1-ND | 0,41000 € | Parametric Equivalent |
| C0402C104J8RACTU | KEMET | 29 270 | 399-C0402C104J8RACTUCT-ND | 0,40000 € | Parametric Equivalent |
| CC0402JPX7R6BB104 | YAGEO | 54 811 | 13-CC0402JPX7R6BB104CT-ND | 0,08000 € | Parametric Equivalent |
| CC0402JRX7R6BB104 | YAGEO | 95 | 311-3757-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00231 € | 23,10 € |
| Unit Price without VAT: | 0,00231 € |
|---|---|
| Unit Price with VAT: | 0,00277 € |







